395-005-558-603

Heilind Number:EDA395-005-558-603
Manufacturer:EDAC
Manufacturer Number:395-005-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a right angle mount orientation for convenient installation. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity. Boasting five positions and a compact .1 inch pitch, it maximizes space efficiency while maintaining optimal signal transfer. Its robust construction withstands extreme temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your electronic projects with this essential connector for superior performance.