395-005-558-604

Heilind Number:EDA395-005-558-604
Manufacturer:EDAC
Manufacturer Number:395-005-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in any environment. With a single row configuration and right-angle mount orientation, it facilitates easy installation and space-saving on your board. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-performance applications. Boasting five positions and a pitch of .1 inches, it offers versatile connectivity options with precise signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect solution for demanding PCB setups. Trust in its quality and performance for seamless board-to-board connections in your electronics projects.