395-005-558-607

Heilind Number:EDA395-005-558-607
Manufacturer:EDAC
Manufacturer Number:395-005-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-607

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector in a sleek black finish. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts offer reliable conductivity, with a row spacing of .2 inches providing efficient signal transmission. With a right angle mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Featuring five positions and a .1-inch pitch, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component.