395-005-558-612

Heilind Number:EDA395-005-558-612
Manufacturer:EDAC
Manufacturer Number:395-005-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Right Angle Board To Board Connector. Designed for seamless integration, it features five positions with a pitch of .1 inch, perfect for ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a row spacing of .2 inches, this connector offers optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic assemblies with this essential component.