395-005-558-658

Heilind Number:EDA395-005-558-658
Manufacturer:EDAC
Manufacturer Number:395-005-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-658

Detailed Description

Elevate your PCB connectivity with our 5-position Card Edge Connector, designed for seamless board-to-board interfacing. Engineered for reliability, this connector features copper alloy contacts for optimal signal transfer. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while its right-angle mount orientation offers convenient installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial environments. Upgrade your electronic assemblies with this high-performance connector, perfect for applications demanding precision and longevity.