395-005-558-678

Heilind Number:EDA395-005-558-678
Manufacturer:EDAC
Manufacturer Number:395-005-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a right-angle mount orientation and a pitch of .1 inch, it offers versatile installation options. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of environments. With one row and five positions, it provides ample connectivity for your PCB needs. Upgrade your connectivity solutions with this essential component, ideal for various electronic projects.