395-005-558-688

Heilind Number:EDA395-005-558-688
Manufacturer:EDAC
Manufacturer Number:395-005-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-688

Detailed Description

Enhance your PCB connectivity with our versatile Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, perfect for streamlining your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your electronics with this essential component.