395-005-559-102

Heilind Number:EDA395-005-559-102
Manufacturer:EDAC
Manufacturer Number:395-005-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-102

Detailed Description

Elevate your PCB connectivity with our high-performance black board-to-board connector. With a sleek right-angle mount orientation, this connector features five positions for seamless integration into your setup. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Each row boasts a precise pitch of .1 inches, with a row spacing of .2 inches for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Trust in this connector for robust and secure connections in your electronic projects.