395-005-559-104

Heilind Number:EDA395-005-559-104
Manufacturer:EDAC
Manufacturer Number:395-005-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-104

Detailed Description

Enhance your PCB connectivity with our Black Board-to-Board Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh environments. With a compact design and right-angle mount orientation, it saves valuable space on your board while providing seamless connectivity. The copper alloy contact material guarantees optimal signal transmission, while the 5-position layout allows for versatile connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.