395-005-559-108

Heilind Number:EDA395-005-559-108
Manufacturer:EDAC
Manufacturer Number:395-005-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features five positions with a pitch of .1 inches, ensuring precise and reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a right-angle mount orientation and compact design, it's ideal for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your devices with this essential component for seamless and efficient connectivity.