395-005-559-112

Heilind Number:EDA395-005-559-112
Manufacturer:EDAC
Manufacturer Number:395-005-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-112

Detailed Description

Enhance your circuit board connections with this high-quality Black Board-to-Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliability in all applications. With a single row layout, five positions, and a pitch of .1 inch, it offers precise and efficient connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic setups. Upgrade your PCB assembly with this essential connector for seamless and secure interboard connections.