395-005-559-188

Heilind Number:EDA395-005-559-188
Manufacturer:EDAC
Manufacturer Number:395-005-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-188

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 5-position board-to-board PCB connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. The copper alloy contact material guarantees reliable performance, while the right-angle mount orientation allows for versatile installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your system with this essential component for seamless and efficient PCB connections.