395-005-559-402

Heilind Number:EDA395-005-559-402
Manufacturer:EDAC
Manufacturer Number:395-005-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring five positions and a single row design, it allows for seamless integration on your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Its right angle mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your electronic projects with this essential component.