395-005-559-407

Heilind Number:EDA395-005-559-407
Manufacturer:EDAC
Manufacturer Number:395-005-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. With a durable housing constructed from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable power transmission. Featuring a single row design with a pitch of .1 inches and five positions, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential connector.