395-005-559-412

Heilind Number:EDA395-005-559-412
Manufacturer:EDAC
Manufacturer Number:395-005-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring optimal space utilization. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with safety standards. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your electronic assemblies with this essential connector.