395-005-559-478

Heilind Number:EDA395-005-559-478
Manufacturer:EDAC
Manufacturer Number:395-005-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-478

Detailed Description

Enhance your PCB connectivity with this high-performing Black Card Edge Connector. Designed for efficiency and durability, it features a 5-position layout, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. Crafted with precision, the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for secure and stable mounting on your board. Its right-angle mount orientation further enhances space-saving and flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.