395-005-559-488

Heilind Number:EDA395-005-559-488
Manufacturer:EDAC
Manufacturer Number:395-005-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and right-angle mount orientation, it offers versatile installation options. The contact material, Copper Alloy, guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate efficient signal transmission. Featuring five positions, it accommodates multiple connections, making it ideal for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your circuit board assembly with this essential component.