395-005-559-602

Heilind Number:EDA395-005-559-602
Manufacturer:EDAC
Manufacturer Number:395-005-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single-row configuration with five positions, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in extreme conditions. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the right-angle mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this essential component and experience enhanced performance and durability.