395-005-559-603

Heilind Number:EDA395-005-559-603
Manufacturer:EDAC
Manufacturer Number:395-005-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-603

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability in any application. With a right-angle mount orientation and a single row layout, it offers seamless integration onto your PCB. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and 5-position design cater to a variety of power and signal requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.