395-005-559-604

Heilind Number:EDA395-005-559-604
Manufacturer:EDAC
Manufacturer Number:395-005-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-604

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a right angle mount orientation, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range from -40 to 105°C make it suitable for various applications. With its 5 positions and 1 row configuration, it provides efficient connectivity with a pitch of .1 inches and row spacing of .2 inches. Trust in this connector for secure and stable connections on your PCBs.