395-005-559-607

Heilind Number:EDA395-005-559-607
Manufacturer:EDAC
Manufacturer Number:395-005-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-607

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration into your system, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With five positions and a 0.1-inch pitch, it offers reliable performance in a compact form. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.