395-005-559-678

Heilind Number:EDA395-005-559-678
Manufacturer:EDAC
Manufacturer Number:395-005-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with five positions, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability in any environment. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your setup with this reliable connector and experience seamless PCB connections.