395-005-559-688

Heilind Number:EDA395-005-559-688
Manufacturer:EDAC
Manufacturer Number:395-005-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-559-688

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a compact one-row design and right-angle mount orientation, it's perfect for space-saving applications. Boasting 5 positions, a 3A amperage, and a .1-inch pitch, this connector ensures reliable power and data transmission. Its operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your PCB setups with this essential component for seamless connectivity.