395-006-520-101

Heilind Number:EDA395-006-520-101
Manufacturer:EDAC
Manufacturer Number:395-006-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-520-101

Detailed Description

Enhance your PCB connection with this sleek black Board To Board PCB Connector. With a single row, six positions, and a .1-inch pitch, it offers precise and reliable connectivity for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.