395-006-520-103

Heilind Number:EDA395-006-520-103
Manufacturer:EDAC
Manufacturer Number:395-006-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-520-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration into circuitry, this connector features six positions with a single row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. The black color and straight mount orientation offer versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise connection is achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Upgrade your PCB connectivity with this essential component.