395-006-520-112

Heilind Number:EDA395-006-520-112
Manufacturer:EDAC
Manufacturer Number:395-006-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features six positions with a straight mount orientation, ensuring a secure and stable connection. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. The contact material, made of Copper Alloy, ensures excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this reliable and efficient component.