395-006-520-158

Heilind Number:EDA395-006-520-158
Manufacturer:EDAC
Manufacturer Number:395-006-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-520-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts a straight mount orientation and features six positions for efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a low amperage rating of 3A, it's perfect for various applications. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the wide operating temperature range of -40 to 105°C guarantees stable operation. Upgrade your electronic assemblies with this essential component.