395-006-520-403

Heilind Number:EDA395-006-520-403
Manufacturer:EDAC
Manufacturer Number:395-006-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-520-403

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with six positions, it ensures seamless and secure connections for your electronic components. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability even in the harshest operating environments, with an impressive operating temperature range of -40 to 105 °C. The copper alloy contact material and 3A amperage rating ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy and precise installation. Elevate your electronic projects with this essential connector, a must-have for any PCB assembly.