395-006-520-404

Heilind Number:EDA395-006-520-404
Manufacturer:EDAC
Manufacturer Number:395-006-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-520-404

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts a single row layout with six positions, ensuring optimal performance for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. Featuring copper alloy contacts and a pitch of .1 inches, this connector offers reliable transmission and a secure fit. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is versatile and adaptable for various applications. Elevate your assembly process with this essential connector, a must-have for any electronics enthusiast or professional.