395-006-520-604

Heilind Number:EDA395-006-520-604
Manufacturer:EDAC
Manufacturer Number:395-006-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-520-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Boasting a sleek black design, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in any setting. With a single row configuration and a pitch of .1 inch, it allows for seamless integration into your PCB layout. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation simplifies installation. This connector offers six positions, perfect for various connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your interconnect solutions with this essential component.