395-006-520-688

Heilind Number:EDA395-006-520-688
Manufacturer:EDAC
Manufacturer Number:395-006-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-520-688

Detailed Description

Enhance your electronic connections with our high-quality Black Board To Board PCB Connector. Designed for efficiency and durability, this connector features a single row with six positions, suitable for various applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating seamlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your circuitry with this essential component.