395-006-521-101

Heilind Number:EDA395-006-521-101
Manufacturer:EDAC
Manufacturer Number:395-006-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features six positions in a single row, with a pitch of .1 inches for efficient data transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Its straight mount orientation and compact design make it ideal for space-constrained installations. With copper alloy contact material and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in even the harshest environments. Upgrade your electronic connections with this essential component.