395-006-521-102

Heilind Number:EDA395-006-521-102
Manufacturer:EDAC
Manufacturer Number:395-006-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in various applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row, six positions, and a pitch of .1 inches, it offers precise and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for use in a wide range of environments. Elevate your PCB connections with this essential component.