395-006-521-103

Heilind Number:EDA395-006-521-103
Manufacturer:EDAC
Manufacturer Number:395-006-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-103

Detailed Description

Effortlessly connect your devices with our sleek and durable black PCB connector. With an amperage of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, rest assured of its high-quality performance and safety. Featuring one row with six positions and a pitch of .1 inches, this connector offers seamless and efficient board-to-board connectivity. Crafted with copper alloy contact material, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component from our range of reliable connectors.