395-006-521-104

Heilind Number:EDA395-006-521-104
Manufacturer:EDAC
Manufacturer Number:395-006-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-104

Detailed Description

Easily connect and power up your electronic devices with our high-quality Black PCB Connector. With a robust UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring 6 positions in a single row, it offers seamless and efficient board-to-board connectivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its durability and efficiency for all your connectivity needs.