395-006-521-107

Heilind Number:EDA395-006-521-107
Manufacturer:EDAC
Manufacturer Number:395-006-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-107

Detailed Description

Elevate your PCB connectivity with our 6-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a .1-inch pitch and straight mount orientation, it offers easy installation and optimal space utilization on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications where performance and durability are paramount. Trust in its quality and precision for your connectivity needs.