395-006-521-158

Heilind Number:EDA395-006-521-158
Manufacturer:EDAC
Manufacturer Number:395-006-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-158

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCB. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards while offering durability for long-term use. The connector boasts a single row layout with six positions, ensuring efficient signal transmission. Crafted with precision, it guarantees reliable connectivity thanks to its Copper Alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.