395-006-521-402

Heilind Number:EDA395-006-521-402
Manufacturer:EDAC
Manufacturer Number:395-006-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-402

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features six positions for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.