395-006-521-403

Heilind Number:EDA395-006-521-403
Manufacturer:EDAC
Manufacturer Number:395-006-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-403

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and a .1 inch pitch, it offers precise connectivity, while its copper alloy contacts ensure reliable signal transmission. Boasting six positions, it accommodates multiple connections with ease. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Elevate your electronic projects with this essential component.