395-006-521-458

Heilind Number:EDA395-006-521-458
Manufacturer:EDAC
Manufacturer Number:395-006-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-458

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features six positions with a single row, ensuring efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mating for optimal signal transfer. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.