395-006-521-478

Heilind Number:EDA395-006-521-478
Manufacturer:EDAC
Manufacturer Number:395-006-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation and a single row layout with six positions, ensuring seamless integration onto your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for compact designs without compromising on connectivity. Trust in this connector for robust and secure connections in your electronic projects.