395-006-521-488

Heilind Number:EDA395-006-521-488
Manufacturer:EDAC
Manufacturer Number:395-006-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-488

Detailed Description

Enhance your PCB connectivity with our high-quality Black Card Edge Connector. Designed for seamless integration, this connector features six positions and a single row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for robust, straight-mount connections on your PCBs, delivering optimal signal integrity and durability. Elevate your electronic projects with this essential component.