395-006-521-602

Heilind Number:EDA395-006-521-602
Manufacturer:EDAC
Manufacturer Number:395-006-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-602

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts a straight mount orientation and a pitch of .1 inches, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.