395-006-521-603

Heilind Number:EDA395-006-521-603
Manufacturer:EDAC
Manufacturer Number:395-006-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-603

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and reliable. With a current rating of 3A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With 6 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees excellent conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and secure board-to-board connections.