395-006-521-604

Heilind Number:EDA395-006-521-604
Manufacturer:EDAC
Manufacturer Number:395-006-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-604

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with six positions for optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and a secure fit. The contact material, Copper Alloy, guarantees reliable conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.