395-006-521-608

Heilind Number:EDA395-006-521-608
Manufacturer:EDAC
Manufacturer Number:395-006-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a pitch of .1 inches, ensuring precise and stable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it delivers exceptional conductivity while the straight mount orientation simplifies installation. Trust in this black-colored connector for efficient and secure data transmission in your electronic devices.