395-006-521-678

Heilind Number:EDA395-006-521-678
Manufacturer:EDAC
Manufacturer Number:395-006-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-521-678

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row and six positions, ensuring efficient and reliable signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing durability and optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, perfect for engineers, hobbyists, and professionals alike.