395-006-523-101

Heilind Number:EDA395-006-523-101
Manufacturer:EDAC
Manufacturer Number:395-006-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-523-101

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. With a single row housing made of durable UL 94V-0 Thermoplastic Polyester, it boasts six positions for seamless integration. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation simplifies installation, making it a must-have for any electronic project. Upgrade your setup with this essential component and experience seamless data transfer like never before.