395-006-523-108

Heilind Number:EDA395-006-523-108
Manufacturer:EDAC
Manufacturer Number:395-006-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-523-108

Detailed Description

Enhance connectivity in your electronic devices with this 6-position black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets stringent industry standards for quality and safety. Its straight mount orientation facilitates easy assembly, making it ideal for various applications in electronics manufacturing. Trust in this high-quality connector for secure board-to-board connections, available now for seamless integration into your projects. Elevate your connectivity solutions with this essential component.