395-006-523-188

Heilind Number:EDA395-006-523-188
Manufacturer:EDAC
Manufacturer Number:395-006-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-523-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-523-188

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. With a single row layout and six positions, it offers efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise connections are guaranteed. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this connector for seamless integration in your PCB designs.